Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-8387
- Mfr. Part No.:
- TVIP61500
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Outdoor | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 1280 x 960pixels | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in Progressive Scan CMOS | |
| Focal Length | 4mm | |
| Width | 60mm | |
| Height | 60 mm | |
| Depth | 157 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Outdoor | ||
Power Over Ethernet Yes | ||
Maximum Resolution 1280 x 960pixels | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/3 in Progressive Scan CMOS | ||
Focal Length 4mm | ||
Width 60mm | ||
Height 60 mm | ||
Depth 157 mm | ||
- COO (Country of Origin):
- CN
