onsemi BC558B-ML PNP Transistor, 100 mA, 30 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-1147
Mfr. Part No.:
BC558BTA
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor



Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.