onsemi 74VHC139MTC Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, 16-Pin TSSOP
- RS Stock No.:
- 803-0958
- Mfr. Part No.:
- 74VHC139MTC
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-0958
- Mfr. Part No.:
- 74VHC139MTC
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | VHC | |
Logic Function | Decoder, Demultiplexer | |
Demultiplexing Capability | 1-of-4 | |
Number of Elements per Chip | 2 | |
Pin Count | 16 | |
Number of Input Enables per Element | 2 | |
Output Type | CMOS | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Dimensions | 5 x 4.4 x 0.9mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2 V | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family VHC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-4 | ||
Number of Elements per Chip 2 | ||
Pin Count 16 | ||
Number of Input Enables per Element 2 | ||
Output Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family