onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 802-4685
- Mfr. Part No.:
- MM5Z2V7T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-4685
- Mfr. Part No.:
- MM5Z2V7T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Diode Configuration | Single | |
Nominal Zener Voltage | 2.7V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-523 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 100Ω | |
Maximum Reverse Leakage Current | 20µA | |
Dimensions | 1.3 x 0.9 x 0.7mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 0mV/K | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 20µA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0mV/K | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
Zener Diodes, ON Semiconductor