onsemi Voltage Detector 2.55V max. 5-Pin TSOP, NCP300LSN25T1G
- RS Stock No.:
- 802-4023
- Mfr. Part No.:
- NCP300LSN25T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-4023
- Mfr. Part No.:
- NCP300LSN25T1G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Voltage Supervisor Type | Ultra Low Supply Current | |
Number of Supervisors | 1 | |
Watchdog Timer | No | |
Maximum Reset Threshold Voltage | 2.55V | |
Minimum Reset Threshold Voltage | 2.45V | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Pin Count | 5 | |
Dimensions | 3 x 1.5 x 1mm | |
Maximum Monitored Voltage | 4.9V | |
Maximum Operating Supply Voltage | 10 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 0.8 V | |
Minimum Monitored Voltage | 0.9V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Ultra Low Supply Current | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Maximum Reset Threshold Voltage 2.55V | ||
Minimum Reset Threshold Voltage 2.45V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 5 | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 0.8 V | ||
Minimum Monitored Voltage 0.9V | ||
Minimum Operating Temperature -40 °C | ||