onsemi, 43V Zener Diode 500 mW SMT 2-Pin SOD-123

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1888
Mfr. Part No.:
MMSZ4717T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

43V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

10nA

Dimensions

2.84 x 1.8 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123


Zener Diodes, ON Semiconductor