EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 400mA Idc Q:10

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
801-9576
Mfr. Part No.:
B82432T1333K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

33 μH

Maximum DC Current

400mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1.2Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

13MHz

Minimum Quality Factor

10

Moulded

Yes

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
HU

Epcos 1812 B82432T SIMID Series Wire Wound Inductors


B82432T SIMID Series Wire Wound Inductors
High current handling capability, 70 to 1300mA
Rated inductance 1 to 1000μH
Temperature range up to +150 °C
Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics


SMT 1812 Inductors (Chokes)