EPCOS, SIMID, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±10% Wire-Wound 370mA Idc Q:30
- RS Stock No.:
- 801-9504
- Mfr. Part No.:
- B82422T1152K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 801-9504
- Mfr. Part No.:
- B82422T1152K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 370mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 700mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 200MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1.5 μH | ||
Maximum DC Current 370mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 700mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 200MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422T SIMID Series Wire Wound Inductors
B82422T SIMID Series Wire Wound Inductors have a ceramic or ferrite core
High rated inductance 0.010 to 100μH
Rated current 60 to 450 mA
High Q factor
High resonance frequency
Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications, Consumer and data processing equipment and Industrial electronics
High rated inductance 0.010 to 100μH
Rated current 60 to 450 mA
High Q factor
High resonance frequency
Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications, Consumer and data processing equipment and Industrial electronics
