Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC-FSB-5SC SH SCO Series
- RS Stock No.:
- 801-6567
- Mfr. Part No.:
- 1432703
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.80
(exc. VAT)
£28.56
(inc. VAT)
- RS Stock No.:
- 801-6567
- Mfr. Part No.:
- 1432703
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Spring Cage | |
| IP Rating | IP67 | |
| Current Rating | 4A | |
| Series | SACC-FSB-5SC SH SCO | |
| Body Orientation | Straight | |
| Voltage Rating | 60 V | |
| Shell Size | 19mm | |
| Housing Material | Zinc | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Spring Cage | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Series SACC-FSB-5SC SH SCO | ||
Body Orientation Straight | ||
Voltage Rating 60 V | ||
Shell Size 19mm | ||
Housing Material Zinc | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

