Phoenix Contact PSR Series Output Module for Use with PSR, 24 V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
801-5937
Mfr. Part No.:
2964005
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSR

Number of Inputs

0

Number of Outputs

7

For Use With

PSR

Supply Voltage

24 V ac/dc

Dimensions

112 x 35 x 114.5 mm

COO (Country of Origin):
DE