Delphi, Metri-Pack 280 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
- RS Stock No.:
- 801-0840
- Mfr. Part No.:
- 15324070
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.70
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,200 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.067 | £6.70 |
| 1000 - 2400 | £0.05 | £5.00 |
| 2500 - 9900 | £0.047 | £4.70 |
| 10000 - 24900 | £0.045 | £4.50 |
| 25000 + | £0.043 | £4.30 |
*price indicative
- RS Stock No.:
- 801-0840
- Mfr. Part No.:
- 15324070
- Brand:
- Delphi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Product Type | Secondary Lock | |
| For Use With | Automotive Connectors | |
| Accessory Type | Secondary Lock | |
| Series | Metri-Pack 280 | |
| Colour | Grey | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Secondary Lock | ||
For Use With Automotive Connectors | ||
Accessory Type Secondary Lock | ||
Series Metri-Pack 280 | ||
Colour Grey | ||
Gender Female | ||
Number of Contacts 2 | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Delphi Metri-Pack 150 Secondary Locks (TPA) for Automotive Connectors
A range of secondary locks, Terminal Position Assurance (TPA) for Metri-Pack 150 series sealed automotive connectors.
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 280 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide Female 5 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide Female 3 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide Male 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide 4 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide 3 Way Secondary Lock for use with Automotive Connector
