onsemi EMI7206MUTAG, Hex-Element Uni-Directional EMI Filter & ESD Protector, 12-Pin U-DFN2513
- RS Stock No.:
- 801-0181
- Mfr. Part No.:
- EMI7206MUTAG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-0181
- Mfr. Part No.:
- EMI7206MUTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Diode Configuration | Complex Array | |
Direction Type | Uni-Directional | |
Minimum Breakdown Voltage | 9V | |
Mounting Type | Surface Mount | |
Package Type | U-DFN2513 | |
Maximum Reverse Stand-off Voltage | 5V | |
Pin Count | 12 | |
ESD Protection | Yes | |
Number of Elements per Chip | 6 | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 2.5 x 1.35 x 0.5mm | |
Maximum Operating Temperature | +85 °C | |
Test Current | 1mA | |
Width | 1.35mm | |
Height | 0.5mm | |
Length | 2.5mm | |
Maximum Reverse Leakage Current | 1µA | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN2513 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 12 | ||
ESD Protection Yes | ||
Number of Elements per Chip 6 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.5 x 1.35 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Test Current 1mA | ||
Width 1.35mm | ||
Height 0.5mm | ||
Length 2.5mm | ||
Maximum Reverse Leakage Current 1µA | ||
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor