ON Semiconductor, DTC143ZM3T5G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-723
- RS Stock No.:
- 801-0128
- Mfr. Part No.:
- DTC143ZM3T5G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-0128
- Mfr. Part No.:
- DTC143ZM3T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | SOT-723 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 297 mW | |
Minimum DC Current Gain | 80 | |
Transistor Configuration | Single | |
Maximum Emitter Base Voltage | 6 V | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Typical Resistor Ratio | 0.1 | |
Dimensions | 1.25 x 0.85 x 0.55mm | |
Typical Input Resistor | 4.7 kΩ | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 297 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 0.1 | ||
Dimensions 1.25 x 0.85 x 0.55mm | ||
Typical Input Resistor 4.7 kΩ | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.