onsemi CPH5901G-TL-E NPN Transistor, 150 mA, 50 V, 5-Pin CPH
- RS Stock No.:
- 801-0005
- Mfr. Part No.:
- CPH5901G-TL-E
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-0005
- Mfr. Part No.:
- CPH5901G-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 150 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | CPH | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 350 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 55 V | |
Maximum Emitter Base Voltage | 6 V | |
Maximum Operating Frequency | 200 MHz | |
Pin Count | 5 | |
Number of Elements per Chip | 1 | |
Dimensions | 2.9 x 1.6 x 0.9mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 55 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 200 MHz | ||
Pin Count 5 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.