onsemi 2SA2040-TL-E PNP Transistor, 8 A, 50 V, 3-Pin TP-FA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
800-9254
Mfr. Part No.:
2SA2040-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

290 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 2.3 x 5.5mm

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.