onsemi 2SA1708T-AN PNP Transistor, 1 A, 100 V, 3-Pin NMP
- RS Stock No.:
- 800-9232
- Mfr. Part No.:
- 2SA1708T-AN
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-9232
- Mfr. Part No.:
- 2SA1708T-AN
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | PNP | |
Maximum DC Collector Current | 1 A | |
Maximum Collector Emitter Voltage | 100 V | |
Package Type | NMP | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -120 V | |
Maximum Emitter Base Voltage | -6 V | |
Maximum Operating Frequency | 120 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 6.9 x 2.5 x 4.5mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.