Littelfuse 1SMC15AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Discontinued
Packaging Options:
RS Stock No.:
800-9119
Mfr. Part No.:
1SMC15AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

61.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.1 x 2.26mm

Height

2.26mm

Maximum Reverse Leakage Current

5µA

Width

6.1mm

Test Current

1mA

Length

7.11mm

1500W Zener Transient Voltage Suppressor (Unidirectional)


The SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.

Peak Power − 1500W @ 1.0ms
ESD Rating of Class 3 (> 16kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Maximum Temperature Coefficient Specified
Response Time is Typically < 1ns


Transient Voltage Suppressors, ON Semiconductor