Aim-TTi TG5011A Function Generator, 1μHz Min, 50MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 800-3173
- Mfr. Part No.:
- TG5011A
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£811.03
(exc. VAT)
£973.24
(inc. VAT)
FREE delivery for orders over £50.00
- 3 unit(s) shipping from 13 February 2026
- Plus 2 unit(s) shipping from 13 March 2026
Units | Per unit |
|---|---|
| 1 + | £811.03 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 800-4940
Each
£887.03
(exc. VAT)
£1,064.44
(inc. VAT)
- RS Stock No.:
- 800-3173
- Mfr. Part No.:
- TG5011A
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 50MHz | |
| Number of Channels | 1 | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10 MHz, 12.5 MHz, 50 MHz | |
| Series | TGxA | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Variable Sweep | Yes | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz | |
| FM Modulation | Yes | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Length | 270mm | |
| Internal Linear and Log Sweep | Yes | |
| Interface Type | RS232 | |
| Height | 97mm | |
| Minimum Operating Temperature | +5°C | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz | |
| Dimensions | 270 x 250 x 97mm | |
| Model Number | TG5011A | |
| Output Amplitude | 20V Pk-Pk | |
| Maximum Operating Temperature | +40°C | |
| Operating Temperature Range | +5 → +40 °C | |
| Input Impedance | 10 kΩ | |
| Internal and External Amplitude Modulation | Yes | |
| TTL Output Level | 3V | |
| Weight | 2.6kg | |
| Digital Amplitude and Offset | Yes | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 50MHz | ||
Number of Channels 1 | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 10 MHz, 12.5 MHz, 50 MHz | ||
Series TGxA | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1µHz | ||
Variable Sweep Yes | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz, 500 μHz | ||
FM Modulation Yes | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Length 270mm | ||
Internal Linear and Log Sweep Yes | ||
Interface Type RS232 | ||
Height 97mm | ||
Minimum Operating Temperature +5°C | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz | ||
Dimensions 270 x 250 x 97mm | ||
Model Number TG5011A | ||
Output Amplitude 20V Pk-Pk | ||
Maximum Operating Temperature +40°C | ||
Operating Temperature Range +5 → +40 °C | ||
Input Impedance 10 kΩ | ||
Internal and External Amplitude Modulation Yes | ||
TTL Output Level 3V | ||
Weight 2.6kg | ||
Digital Amplitude and Offset Yes | ||
Width 250mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi Advanced Single Channel Function/Arbitrary/Pulse Generators TG5011A, TG2511A
20mV to 20V pk-pk output from 50Ω, available over the full frequency range - multi-function aux-out
True pulse generator with variable delay and variable rise/fall
Arbitrary waveforms of up to 128K points at up to 125MS/s
Standard waveforms include sine, square, ramp, pulse, PRBS, sin(x)/x, noise, exponential, logarithmic
Waveform storage and file transfers using USB flash drives
Large graphic LCD with simultaneous text and waveform display
Comprehensive internal and external digital modulations including AM, FM, PM, PWM, FSK, BSPK, Sum, PRBS
Waveform Manager Plus for Windows editing software included
Programmable via USB and LAN (LXI) interfaces
Storage for multiple instrument set-ups in non-volatile memory
Compact half-rack 2U casing with protective buffers and handle
Related links
- Aim-TTi TG5011A Function Generator 50MHz Max Variable Sweep - With RS Calibration
- Aim-TTi TG5012A Function Generator 50MHz Max Variable Sweep
- Aim-TTi TG5011 Function Generator 50MHz Max Variable Sweep
- Aim-TTi TG 2511 Function Generator 50MHz Max Variable Sweep
- Aim-TTi TG5012A Function Generator 50MHz Max Variable Sweep - With RS Calibration
- Aim-TTi TGF4242 Function Generator 240MHz Max Variable Sweep
- Aim-TTi TG2511A Function Generator 25MHz Max Variable Sweep
- Aim-TTi TGF4042 Function Generator 40MHz Max Variable Sweep

