RS PRO Battery Charger For NiCd, NiMH 9V, AA, AAA with UK plug
- RS Stock No.:
- 800-3066
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.26
(exc. VAT)
£31.51
(inc. VAT)
- RS Stock No.:
- 800-3066
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Sizes Charged | 9V, AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Plug Type | UK | |
| Number of Batteries Charged | 5 | |
| Batteries Included | No | |
| Dimensions | 120 x 68 x 44mm | |
| Charging Time | 18.5h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Sizes Charged 9V, AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Plug Type UK | ||
Number of Batteries Charged 5 | ||
Batteries Included No | ||
Dimensions 120 x 68 x 44mm | ||
Charging Time 18.5h | ||

