Chauvin Arnoux P01120110, Power Quality Analyser Clamp, For Use With Qualistar Model Analyzer
- RS Stock No.:
- 799-9073
- Distrelec Article No.:
- 303-66-421
- Mfr. Part No.:
- P01120110
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£2,431.99
(exc. VAT)
£2,918.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,431.99 |
*price indicative
- RS Stock No.:
- 799-9073
- Distrelec Article No.:
- 303-66-421
- Mfr. Part No.:
- P01120110
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Power Quality Analyser Clamp | |
| Accessory Type | Power Quality Analyser Clamp | |
| For Use With | Qualistar Model Analyzer | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Power Quality Analyser Clamp | ||
Accessory Type Power Quality Analyser Clamp | ||
For Use With Qualistar Model Analyzer | ||
Standards/Approvals IEC 61010 | ||
RoHS Status: Exempt
J93 Current Clamp for AC and DC Current
The J93 Current Clamp can be used for measurements from 50 to 3500 A AC and from 50 to 5000 A DC.
The current clamp is recognized automatically by the products QualiStar C.A 8331, C.A 8333, C.A 8336 and PEL 102,PEL 103
Safety: 600 V CAT IV and 1,000 V CAT III
Supplied with
Carrying case, 9V PP3 battery, Velcro fastener for the lead, set of 12 inserts and rings to identify the current sensors, users manual in 5 languages.
Related links
- Chauvin Arnoux P01102131 For Use With C.A Model Power Analyzer
- Chauvin Arnoux P01102081 For Use With Measuring Direct & Alternating Current, Qualistar
- Chauvin Arnoux P01102150 For Use With Qualistar
- Chauvin Arnoux P01120425B For Use With CA8334B CA8335
- Chauvin Arnoux P01120079B For Use With CA8334B CA8332B
- Chauvin Arnoux P01102057 For Use With Qualistar and CA 6116N
- Chauvin Arnoux P01120323B For Use With CA 82XX CA 83XX, PEL 1XX
- Chauvin Arnoux P01102059 For Use With CA6117N Qualistar
