Schneider Electric Inverter Drive, 22 kW, 3 Phase, 400 V, 50 A, ALTIVAR 71 Series
- RS Stock No.:
- 797-0814
- Mfr. Part No.:
- ATV71HD22N4
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-0814
- Mfr. Part No.:
- ATV71HD22N4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V | |
| Current Rating | 50 A | |
| For Use With | 3-Phase Asynchronous Motors and Synchronous Motors | |
| Series | ALTIVAR 71 | |
| Field Bus Communication Type | CANOpen, ModBus | |
| IP Rating | IP20, IP21, IP41, IP54 | |
| Output Frequency | 0.1 → 599Hz | |
| Filter Included | Yes | |
| Overall Depth | 420mm | |
| Overall Length | 240mm | |
| Overall Width | 236mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 400 V | ||
Current Rating 50 A | ||
For Use With 3-Phase Asynchronous Motors and Synchronous Motors | ||
Series ALTIVAR 71 | ||
Field Bus Communication Type CANOpen, ModBus | ||
IP Rating IP20, IP21, IP41, IP54 | ||
Output Frequency 0.1 → 599Hz | ||
Filter Included Yes | ||
Overall Depth 420mm | ||
Overall Length 240mm | ||
Overall Width 236mm | ||
- COO (Country of Origin):
- CN
