Better World
Schneider Electric VW3A3501 Expansion Module
- RS Stock No.:
- 534-9439
- Mfr. Part No.:
- VW3A3202
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£171.17
(exc. VAT)
£205.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
- Plus 3 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 534-9439
- Mfr. Part No.:
- VW3A3202
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Expansion Module | |
| Product Type | Inverter Accessory | |
| For Use With | Altivar Variable Speed Drive | |
| Series | VW3A3501 | |
| Standards/Approvals | ISO14001, RoHS Directive (European Directive 2011/65/EU of 8 June 2011), ISO 14021:2016 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Expansion Module | ||
Product Type Inverter Accessory | ||
For Use With Altivar Variable Speed Drive | ||
Series VW3A3501 | ||
Standards/Approvals ISO14001, RoHS Directive (European Directive 2011/65/EU of 8 June 2011), ISO 14021:2016 | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Extended Input Output Card, 24V DC Output Voltage - VW3A3202
This inverter module is intended to enhance the functionality of automation systems. Utilising advanced technology, it optimises performance and improves energy efficiency across various industrial applications. Compatible with the Altivar 61 and 71 series, it allows for seamless integration and expands overall system capabilities.
Features & Benefits
• Compatible with Altivar 61 and 71 models
• Simplifies the expansion of existing setups
• Optimised for energy-efficient operations, reducing costs
• Complies with strict environmental criteria with Green Premium certification
• Improves system performance and reliability
• Streamlines installation for quick deployment
Applications
• Enhances control when used with the Altivar 61Q series
• Suitable for requiring modular flexibility
• Ideal for performance enhancement in industrial settings
• Catering to automation solutions that require expansion
• Compatible with advanced energy-saving initiatives
How easy is it to install this module?
Installation is streamlined, ensuring quick setup within existing systems for straightforward deployment.
Is it compatible with other Schneider Electric modules?
Yes, this module integrates effectively with various Schneider Electric systems, particularly within the Altivar series.
Can it help reduce energy consumption in my systems?
Yes, it supports energy-efficient operations, assisting in lowering overall energy costs while enhancing performance.
What are the maintenance requirements for this module?
Regular checks are advisable to ensure optimal performance, but maintenance demands are minimal beyond standard monitoring.
Will it work in a challenging industrial environment?
This inverter module is designed for robust industrial use and functions reliably even in harsh conditions.
