CD74HC151E Texas Instruments, Multiplexer Switch IC Single 8:1, 2 → 6 V, 16-Pin PDIP
- RS Stock No.:
- 796-7969
- Mfr. Part No.:
- CD74HC151E
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-7969
- Mfr. Part No.:
- CD74HC151E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
