Texas Instruments CC2533F96RHAT, IEEE 802.15.4 System On Chip SOC for IEEE 802.15.8, ZigBee, 40-Pin VQFN
- RS Stock No.:
- 796-7931
- Mfr. Part No.:
- CC2533F96RHAT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-7931
- Mfr. Part No.:
- CC2533F96RHAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Application | IEEE 802.15.8, ZigBee | |
| Technology | IEEE 802.15.4 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Application IEEE 802.15.8, ZigBee | ||
Technology IEEE 802.15.4 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 40 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Height 0.95mm | ||
Length 6.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.15mm | ||
