Toshiba TD62783APG Octal NPN + PNP Darlington Source Driver, 500 mA 50 V, 18-Pin DIP
- RS Stock No.:
- 796-5311
- Mfr. Part No.:
- TD62783APG
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-5311
- Mfr. Part No.:
- TD62783APG
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN + PNP | |
| Maximum Continuous Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | DIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Configuration | Octal | |
| Number of Elements per Chip | 8 | |
| Maximum Collector Emitter Saturation Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Power Dissipation | 520 mW | |
| Dimensions | 24.6 x 6.4 x 3.5mm | |
| Width | 6.4mm | |
| Height | 3.5mm | |
| Length | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN + PNP | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type DIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Configuration Octal | ||
Number of Elements per Chip 8 | ||
Maximum Collector Emitter Saturation Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Power Dissipation 520 mW | ||
Dimensions 24.6 x 6.4 x 3.5mm | ||
Width 6.4mm | ||
Height 3.5mm | ||
Length 24.6mm | ||
Transistor Arrays, Toshiba TD62 Series
Bipolar Transistors, Toshiba
