Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.757
(exc. VAT)
£0.908
(inc. VAT)
- RS Stock No.:
- 796-1088
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | End Plate | |
| Series | EPC | |
| For Use With | Terminal Block | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type End Plate | ||
Series EPC | ||
For Use With Terminal Block | ||
- COO (Country of Origin):
- IN
RS EP Series End Plate
End Plates are used to cover the live parts of the last terminal block in a row.
796-1081 - End plate for 1.5/2.5mm² feed through terminal blocks
796-1084 - End plate for 10mm² feed through screw clamp terminal block
796-1088 - End plate for 4mm² double level terminal blocks
796-1097 - End plate for 2.5mm² 3 level screw clamp terminal blocks
796-1090 - End plate for 2.5mm² 3 level 4-wire terminal blocks
796-1094 - End plate for 2.5 mm² 3 level + ground/earth terminal blocks
796-1104 - End plate for 4 mm² 2 level Ø5X20mm 6.3A terminal blocks
796-1081 - End plate for 1.5/2.5mm² feed through terminal blocks
796-1084 - End plate for 10mm² feed through screw clamp terminal block
796-1088 - End plate for 4mm² double level terminal blocks
796-1097 - End plate for 2.5mm² 3 level screw clamp terminal blocks
796-1090 - End plate for 2.5mm² 3 level 4-wire terminal blocks
796-1094 - End plate for 2.5 mm² 3 level + ground/earth terminal blocks
796-1104 - End plate for 4 mm² 2 level Ø5X20mm 6.3A terminal blocks

