RS PRO LED Emergency Lighting, 4 W, Maintained

RS Stock No.:
795-9754
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maintained

Maintained

Length

390 mm

Width

60 mm

Depth

190 mm

Lamp Type

LED

Wattage

4 W

Lamp Supplied

Yes

Duration

3h

COO (Country of Origin):
CN