STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 24MHz, 512 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 795-7168
- Mfr. Part No.:
- STM32F100ZET7B
- Brand:
- STMicroelectronics
- RS Stock No.:
- 795-7168
- Mfr. Part No.:
- STM32F100ZET7B
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of USART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MCU | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1(16 x 12 bit) | |
| Length | 20.2mm | |
| Width | 20.2mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1(6 x 16 bit) | |
| Number of LIN Channels | 0 | |
| Dimensions | 20.2 x 20.2 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of USART Channels 3 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MCU | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1(16 x 12 bit) | ||
Length 20.2mm | ||
Width 20.2mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1(6 x 16 bit) | ||
Number of LIN Channels 0 | ||
Dimensions 20.2 x 20.2 x 1.45mm | ||
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
