Atlantic 612205 5kW Fan Heater, Floor Mounted
- RS Stock No.:
- 794-3285
- Mfr. Part No.:
- 612205
- Brand:
- Atlantic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£457.63
(exc. VAT)
£549.16
(inc. VAT)
- RS Stock No.:
- 794-3285
- Mfr. Part No.:
- 612205
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 5kW | |
| Control Type | Thermostat | |
| Mounting | Floor Mounted | |
| Air Flow | 500m³/h | |
| Noise Level | 47dB(A) | |
| Power Settings | 2 | |
Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 5kW | ||
Control Type Thermostat | ||
Mounting Floor Mounted | ||
Air Flow 500m³/h | ||
Noise Level 47dB(A) | ||
Power Settings 2 | ||
- COO (Country of Origin):
- SE
Atlantic Aeromobile Portable Fan Heaters
Specially designed for indoor environments, the Aeromobile mobile heater is suited to the heating of large industrial volumes. Fitted with a high precision electronic thermostat and two switchable heat outputs. this heater is manufactured from galvanised sheet steel and painted white (RAL 9016) with stainless steel front grille.
The Aeromobile is portable and is supplied pre-fitted with combined handles and support frame.
The Aeromobile is portable and is supplied pre-fitted with combined handles and support frame.
Portable industrial fan heaters
Designed for heating large volumes and can be located anywhere within a building
Controls mounted on the unit
Choice of either single phase mains (230V) or three phase (400V)
High power output from a compact design
Two heat outputs: 794-3272 = 1.5/3 kW; 794-3285 = 2.5/5 kW
Choice of 230V (794-3272) or 400V three-phase (794-3285) operation
Volumetric output: 794-3272 = 290m3/h; 794-3285 = 500m3/h
Galvanized sheet steel construction
Painted white (RAL 9016) with a black front grille
Protection grille on the rear
Fitted with power supply cable
IP X4 rated
Designed for heating large volumes and can be located anywhere within a building
Controls mounted on the unit
Choice of either single phase mains (230V) or three phase (400V)
High power output from a compact design
Two heat outputs: 794-3272 = 1.5/3 kW; 794-3285 = 2.5/5 kW
Choice of 230V (794-3272) or 400V three-phase (794-3285) operation
Volumetric output: 794-3272 = 290m3/h; 794-3285 = 500m3/h
Galvanized sheet steel construction
Painted white (RAL 9016) with a black front grille
Protection grille on the rear
Fitted with power supply cable
IP X4 rated

