Molveno Rocker Switch Cover for use with SX82 Series
- RS Stock No.:
- 793-2525
- Mfr. Part No.:
- SX82PRT1
- Brand:
- Molveno
Bulk discount available
Subtotal (1 pack of 2 units)*
£0.97
(exc. VAT)
£1.164
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 122 unit(s) shipping from 04 May 2026
- Plus 684 unit(s) shipping from 04 May 2026
- Plus 600 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £0.485 | £0.97 |
| 20 - 48 | £0.44 | £0.88 |
| 50 - 98 | £0.39 | £0.78 |
| 100 - 198 | £0.36 | £0.72 |
| 200 + | £0.34 | £0.68 |
*price indicative
- RS Stock No.:
- 793-2525
- Mfr. Part No.:
- SX82PRT1
- Brand:
- Molveno
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molveno | |
| Product Type | Rocker Switch Cover | |
| For Use With | SX82 Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molveno | ||
Product Type Rocker Switch Cover | ||
For Use With SX82 Series | ||
Standards/Approvals RoHS | ||
Molveno SX82 Series Rocker Switches
From Molveno, the SX82 series of latching rocker switches designed for panel mounting. With a choice of illuminated or non-illuminated, the double pole rockers are suitable for a wide range of applications. The robust switches are easy to install, once a standard 30 x 20 mm Euro cut-out has been made, the switches simply snap-in to the panel and are retained securely. The SX82 series of rocker switches are ideal for repair, maintenance and of panels, equipment, and appliances.
Features and Benefits
• I/O marking
• Standard 30 x 22 mm Euro cut-out
• SPST, DPST, and DPDT configurations
• Fully Illuminated actuators or the option of a black actuator with a neon indication
• Connection via 6.3 x 0.8 mm quick connect terminals
• Optional splash-proof cap and bezel available separately
• Latching On-Off operation
Applications
Rocker switches are one of the most frequently used types of electrical switches used in the market today. Easy to use, rocker switches are found in many different areas of domestic and industrial environments. Some of the most common are:
• Medical appliances
• Coffee machines
• Fridges and freezers
• Power inlets
• Machine guarding
• Control panels
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any other accessories available to go with the SX82 series of rocker switches?
Yes, a splash-proof cap and bezel to fit 30 x 22 mm switches are available. Protection to IP65 when fitted correctly. See part number 793-2525
• Part number 793-2516 is an illuminated DPST switch with green lens and I/O marking
• Part number 793-2525 is a clear protective cap
• Part number 793-2507 is an illuminated DPST switch with a red lens and with I/O marking
• Part number 793-2513 is a black non-illuminated DPST switch with no marking
• Part number 793-2519 is a black non-illuminated DPST switch with I/O marking
• Part number 793-2522 is a black switch with blue neon indication DPST no marking
• Part number 914-3563 is a black switch with red neon indication DPST no marking
• Part number 914-3572 is a black non-illuminated DPDT switch with no marking
• Part number 914-3575 is a black non-illuminated DPST switch with no marking
• Part number 914-3579 is a white non-illuminated SPST switch with I/O marking
Related links
- Molveno Rocker Switch Cover for use with SX81 Series
- Molveno Rocker Switch Cover for use with A2 Series, A4 Series
- Molveno Rocker Switch Cover for use with A8 Series, A1 Series
- Marquardt Rocker Switch Cover
- Siemens Rocker Switch Cover for use with Rocker Switch
- RS PRO Rocker Switch Cover for use with Rocker Switch
- Siemens Light Switch Cover
- Legrand Rocker Switch Cover for use with Dimmers
