Molveno DPST, On-Off On-None-On Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

£1.44

(exc. VAT)

£1.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,391 unit(s) shipping from 20 April 2026
  • Plus 177 unit(s) shipping from 20 April 2026
  • Plus 900 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.44
10 - 49£1.30
50 - 99£1.08
100 - 249£1.02
250 +£0.96

*price indicative

RS Stock No.:
793-2519
Mfr. Part No.:
SX82112811210000
Brand:
Molveno
Find similar products by selecting one or more attributes.
Select all

Brand

Molveno

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

On-Off

Legend

Off (Symbol), On (Symbol)

Housing Material

Plastic

Panel Cutout Size

30 x 22 mm

Illuminated

No

Actuator Colour

Black

Series

SX

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP58, IP88

Contact AC Voltage

250V ac

Minimum Operating Temperature

-45°C

Contact DC Voltage

32V dc

Maximum Operating Temperature

125°C

Switch Configuration

On-None-On

Standards/Approvals

CE, CSA, RoHS, UL, VDE

Legend Text Colour

White

Mechanical Life

50000Operations

COO (Country of Origin):
IT

Molveno SX82 Series Rocker Switches


From Molveno, the SX82 series of latching rocker switches designed for panel mounting. With a choice of illuminated or non-illuminated, the double pole rockers are suitable for a wide range of applications. The robust switches are easy to install, once a standard 30 x 20 mm Euro cut-out has been made, the switches simply snap-in to the panel and are retained securely. The SX82 series of rocker switches are ideal for repair, maintenance and of panels, equipment, and appliances.

Features and Benefits

• I/O marking

• Standard 30 x 22 mm Euro cut-out

• SPST, DPST, and DPDT configurations

• Fully Illuminated actuators or the option of a black actuator with a neon indication

• Connection via 6.3 x 0.8 mm quick connect terminals

• Optional splash-proof cap and bezel available separately

• Latching On-Off operation

Applications

Rocker switches are one of the most frequently used types of electrical switches used in the market today. Easy to use, rocker switches are found in many different areas of domestic and industrial environments. Some of the most common are:

• Medical appliances

• Coffee machines

• Fridges and freezers

• Power inlets

• Machine guarding

• Control panels

FAQ

Are the rocker switches easy to connect?

Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Are there any other accessories available to go with the SX82 series of rocker switches?

Yes, a splash-proof cap and bezel to fit 30 x 22 mm switches are available. Protection to IP65 when fitted correctly. See part number 793-2525

• Part number 793-2516 is an illuminated DPST switch with green lens and I/O marking

• Part number 793-2525 is a clear protective cap

• Part number 793-2507 is an illuminated DPST switch with a red lens and with I/O marking

• Part number 793-2513 is a black non-illuminated DPST switch with no marking

• Part number 793-2519 is a black non-illuminated DPST switch with I/O marking

• Part number 793-2522 is a black switch with blue neon indication DPST no marking

• Part number 914-3563 is a black switch with red neon indication DPST no marking

• Part number 914-3572 is a black non-illuminated DPDT switch with no marking

• Part number 914-3575 is a black non-illuminated DPST switch with no marking

• Part number 914-3579 is a white non-illuminated SPST switch with I/O marking

Related links