onsemi 100mA, Dual Silicon Junction Diode, 3-Pin SOT-23 MMBD2836LT1G
- RS Stock No.:
- 793-0731
- Mfr. Part No.:
- MMBD2836LT1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 793-0731
- Mfr. Part No.:
- MMBD2836LT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Maximum Continuous Forward Current | 100mA | |
Diode Configuration | Common Anode | |
Rectifier Type | Switching | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.2V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 4ns | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 100mA | ||
Diode Configuration Common Anode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.