Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Ethernet Interface Ics
Micrel KSZ8441HLI, Ethernet Controller, 10 Mbps, 100 Mbps RMII, Host Bus, 64-Pin LQFP
RS Stock No.:
792-4458
Mfr. Part No.:
KSZ8441HLI
Brand:
Micrel
View this category
Discontinued product
RS Stock No.:
792-4458
Mfr. Part No.:
KSZ8441HLI
Brand:
Micrel
Technical Reference
Legislation and Compliance
Product Details
Specifications
Ethernet Product Highlight, IEEE 1588v2 EtherSynch Switch Data Sheet
KSZ84xx, EtherSynch IEEE 1588v2 Over Ethernet Product Family, KSZ8441HLI Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Ethernet Controllers, Micrel Inc
Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity.
Ethernet Communications - Microchip
Attribute
Value
Physical Network Type
IEEE 1588v2
Host Interface
Host Bus
Network Interface
RMII
Data Rate
10 Mbps, 100 Mbps
Standard Supported
IEC 61850
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Dimensions
10 x 10 x 1.45mm
Height
1.45mm
Length
10mm
Width
10mm
RS Stock No.:
792-4458
Mfr. Part No.:
KSZ8441HLI
Brand:
Micrel
Technical Reference
Legislation and Compliance
Product Details
Specifications
Ethernet Product Highlight, IEEE 1588v2 EtherSynch Switch Data Sheet
KSZ84xx, EtherSynch IEEE 1588v2 Over Ethernet Product Family, KSZ8441HLI Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Ethernet Controllers, Micrel Inc
Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity.
Ethernet Communications - Microchip
Attribute
Value
Physical Network Type
IEEE 1588v2
Host Interface
Host Bus
Network Interface
RMII
Data Rate
10 Mbps, 100 Mbps
Standard Supported
IEC 61850
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Dimensions
10 x 10 x 1.45mm
Height
1.45mm
Length
10mm
Width
10mm