Nexperia PTVS6V5P1UTP,115, Uni-Directional TVS Diode, 600W, 2-Pin SOD-128
- RS Stock No.:
- 791-9074
- Mfr. Part No.:
- PTVS6V5P1UTP,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-9074
- Mfr. Part No.:
- PTVS6V5P1UTP,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 11.2V | |
Minimum Breakdown Voltage | 7.22V | |
Mounting Type | Surface Mount | |
Package Type | SOD-128 | |
Maximum Reverse Stand-off Voltage | 6.5V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 53.6A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +185 °C | |
Dimensions | 4 x 2.7 x 1.1mm | |
Height | 1.1mm | |
Width | 2.7mm | |
Test Current | 10mA | |
Length | 4mm | |
Maximum Reverse Leakage Current | 250µA | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 11.2V | ||
Minimum Breakdown Voltage 7.22V | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage 6.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 53.6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +185 °C | ||
Dimensions 4 x 2.7 x 1.1mm | ||
Height 1.1mm | ||
Width 2.7mm | ||
Test Current 10mA | ||
Length 4mm | ||
Maximum Reverse Leakage Current 250µA | ||
PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia
600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.
Transient Voltage Suppressors, Nexperia