STMicroelectronics 200V 30A, Dual Schottky Diode, 3-Pin TO-220AB STPS20200CTN

Discontinued
Packaging Options:
RS Stock No.:
791-7854
Mfr. Part No.:
STPS20200CTN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Schottky Barrier Diodes, 30A, STMicroelectronics



Diodes and Rectifiers, STMicroelectronics