i1730-FLEX3000/3PK Energy Monitor Clamp, For Use With Fluke 1730
- RS Stock No.:
- 788-7160
- Mfr. Part No.:
- i1730-FLEX3000/3PK
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£662.56
(exc. VAT)
£795.07
(inc. VAT)
- RS Stock No.:
- 788-7160
- Mfr. Part No.:
- i1730-FLEX3000/3PK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Current Clamp | |
| For Use With | Fluke 1730 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Current Clamp | ||
For Use With Fluke 1730 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Fluke i1730-Flex3000 iFlex Current Clamp
The Fluke 1730 Energy Logger 24 inch iFlex flexible current probes expand the measurement range of the Fluke 1730 Three-Phase Electrical Energy logger to 3000 A AC while providing the ultimate measurement flexibility.
The iFlex probes connect directly to the energy logger, displaying current measurements without error prone scaling factors
The 1.8 m cord allows separation between the measurement location and the energy logger making it easier to view the display
Fluke i1730-Flex3000 iFlex Current Clamp set of 3 : 788-7160
The 1.8 m cord allows separation between the measurement location and the energy logger making it easier to view the display
Fluke i1730-Flex3000 iFlex Current Clamp set of 3 : 788-7160

