TE Connectivity 6278348-3 SC to SC Multimode, Single Mode Simplex Fibre Optic Adapter
- RS Stock No.:
- 788-4533
- Mfr. Part No.:
- 6278348-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-4533
- Mfr. Part No.:
- 6278348-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | SC to SC | |
| Single/Multimode | Multimode, Single Mode | |
| Simplex/Duplex | Simplex | |
| Housing Material | Metal | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type SC to SC | ||
Single/Multimode Multimode, Single Mode | ||
Simplex/Duplex Simplex | ||
Housing Material Metal | ||
Connector Type A SC | ||
Connector Type B SC | ||
