Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Site Safety
First Aid
Eye Wash
Wall Mounted Eye Wash Bottle Bracket, 500 ml
RS Stock No.:
787-3537
Brand:
RS PRO
View all Eye Wash
Discontinued product
RS Stock No.:
787-3537
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Cederroth 500ml Eyewash Pack of 2 Bottles
Quick twist open for instant treatment
Controlled flow
Washes the eye constantly for approximately 11/2 minutes
More effective than 0.9% saline eyewash
41/2 year shelf life
Can be used with bracket
787-3537
Attribute
Value
Type
Eyewash Supplies
Size
500 ml
Mount Type
Wall Mounted
Kit Contents
Wall Bracket