Panasonic PAN1026-SPP-KIT Bluetooth Chip 4.0

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-0455
Mfr. Part No.:
PAN1026-SPP-KIT
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Bluetooth Version

4.0

Maximum Output Power

+4dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

GPIO, UART

Dimensions

15.7 x 8.7 x 1.8mm

Height

1.8mm

Length

15.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8.7mm