EnOcean USB 300U RF Transceiver Radio module 315MHz
- RS Stock No.:
- 786-3221
- Mfr. Part No.:
- USB 300C
- Brand:
- EnOcean
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.43 |
*price indicative
- RS Stock No.:
- 786-3221
- Mfr. Part No.:
- USB 300C
- Brand:
- EnOcean
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 315MHz | |
| Maximum RF Data Rate | 125kbit/s | |
| Supported Bus Interfaces | UART, USB | |
| Dimensions | 66 x 23 x 9mm | |
| Height | 9mm | |
| Length | 66mm | |
| Maximum Operating Temperature | +40 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand EnOcean | ||
Module Type Transceiver | ||
Supported Frequency Bands 315MHz | ||
Maximum RF Data Rate 125kbit/s | ||
Supported Bus Interfaces UART, USB | ||
Dimensions 66 x 23 x 9mm | ||
Height 9mm | ||
Length 66mm | ||
Maximum Operating Temperature +40 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
USB Gateway Transceiver Module USB 300
USB 300 is a small USB stick which connects PCs and smart home servers to EnOcean wireless products. USB 300 is equipped with the TCM 310 transceiver gateway board and provides a bi-directional interface between an EnOcean ISM-band wireless channel and a USB serial bus. Radio messages are sent and received via an externally connected USB host. The USB 300 also provides signal strength information. Additional control commands can be sent from the host to USB 300, e.g. to configure repeater functionality.
Operating frequency: 868.3MHz (USB 300 RS 786-3227), 315MHz (USB 300C RS 786-3221)
Data rate: 125kbps
Modulation: ASK
Internal chip antenna (USB 300), whip antenna (USB 300C)
Powered via USB connector
Operating temperature range: 0 to +40°C
Housing size: 70 x 23 x 9mm (including transport cap)
Virtual COM Port driver (FTDI) for Windows, Linux and OSX
Radio Regulations: R&TTE EN 300 220 (CE) (USB 300), FCC CFR-47 Part15 (USB 300C)
Applications: Sensing and control for domestic, commercial and industrial environments via the Internet of Things (IoT)
Data rate: 125kbps
Modulation: ASK
Internal chip antenna (USB 300), whip antenna (USB 300C)
Powered via USB connector
Operating temperature range: 0 to +40°C
Housing size: 70 x 23 x 9mm (including transport cap)
Virtual COM Port driver (FTDI) for Windows, Linux and OSX
Radio Regulations: R&TTE EN 300 220 (CE) (USB 300), FCC CFR-47 Part15 (USB 300C)
Applications: Sensing and control for domestic, commercial and industrial environments via the Internet of Things (IoT)
Related links
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio Board for Wireless Gecko Starter Kit SLWRB4309B
- EnOcean USB 300 RF Module 902 MHz
- Silicon Labs Wireless Starter Kit With Radio Board EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits
- Silicon Labs Wireless Starter Kit With Radio Board EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter
- Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6GHz 471-044
- Silicon Labs Wireless Starter Kit With Radio Board EFR32MG13 RF Transceiver Radio Board for EFR32xG22 2400/490MHz
- Silicon Labs Wireless Starter Kit With Radio Board EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit
- Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6GHz 6002-410-022
