EnOcean TCM 300 Module 868MHz, 2.6 → 4.5V

Bulk discount available

Subtotal (1 unit)*

£20.01

(exc. VAT)

£24.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£20.01
5 - 9£19.69
10 +£19.53

*price indicative

RS Stock No.:
786-3211
Mfr. Part No.:
TCM 300
Brand:
EnOcean
Find similar products by selecting one or more attributes.
Select all

Brand

EnOcean

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

ASK

Maximum RF Data Rate

125kbit/s

Maximum Output Power

+7dBm

Receiver Sensitivity

-96dBm

Supported Bus Interfaces

UART

Supply Voltage

2.6 → 4.5V

Dimensions

22 x 19 x 3.1mm

Height

3.1mm

Length

22mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

19mm

Wireless Transceiver modules TCM 300/320


The EnOcean transceiver modules TCM 300 and TCM 320 enable the realization of highly efficient radio actors, repeaters and gateways for EnOcean ISM-band systems. The modules have several built-in operating modes. In addition a repeater functionality (1 or 2 level) can be activated. Using the Dolphin API library it is possible to write custom software for the module. Both modules are in-system programmable.

Operating Frequency: 868.3MHz (TCM 300/320 RS 786-3211 / 786-3224), 315MHz (TCM 300C RS 786-3215)
Data rate: 125kbps
Modulation: ASK
Integrated 16MHz 8051 microcontroller with 32KB Flash memory and 2KB SRAM
Receiver Sensitivity (at 25°C): –96dBm typical (868MHz), -98dBm typical (315MHz)
Power Supply: +2.6 to +3.3V (TCM 320), +2.6 to +4.5V (TCM 300/300C)
Current Consumption: Receive mode: 33mA typical, Transmit mode: 24mA typical
Pre-installed whip antenna (TCM 320)
External whip or 50Ω antenna (TCM 300/300C)
Features accessible via API:
- Various power down and sleep modes down to 0.2uA current consumption
- Up to 14 x configurable GPIO
- 10-bit ADC, 8-bit DAC
Dimensions: 36.5 x 18 x 5.5mm (TCM 320), 22 x 19 x 3mm (TCM 300/300C)
Operating temperature range: -25 to +85°C
Radio Regulations: R&TTE EN 300 220 (TCM 300/320), IC/FCC CFR-47 Part 15 (TCM 300C)
Applications: Radio actors, repeaters and gateways for communication with the Internet of Things (IoT)


Batteryless Wireless Applications


EnOcean manufacture a range of transmitter and receiver products that operate in the 868MHz area of the ISM band. These devices are typically very efficient in terms of the power supply requirements and are used to send short messages.,The advantages of EnOcean technology are clearly illustrated through applications such as electrical control which eliminates the need for external wired connections and batteries.,Suitable for limitless applications where maintenance free and flexible switching needs to be installed without drilling, cabling and reconstruction costs.,Power in the transmitters is also created for "FREE" using energy harvesting techniques to create energy from the push button switches or solar power for its sensors transmitters.,Radio systems based around EnOcean technology can be formed into star, mesh, or hybrid topology networks, and are a good complement to ZigBee systems, typically in building automation and remote sensor applications.