EnOcean STM 330 Module 868MHz
- RS Stock No.:
- 786-3209
- Mfr. Part No.:
- STM 330
- Brand:
- EnOcean
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-3209
- Mfr. Part No.:
- STM 330
- Brand:
- EnOcean
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 125kbit/s | |
| Maximum Output Power | +8dBm | |
| Dimensions | 43 x 16 x 8mm | |
| Height | 8mm | |
| Length | 43mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 16mm | |
Select all | ||
|---|---|---|
Brand EnOcean | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 125kbit/s | ||
Maximum Output Power +8dBm | ||
Dimensions 43 x 16 x 8mm | ||
Height 8mm | ||
Length 43mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 16mm | ||
Wireless Temperature Sensor Transmitter Module STM330
The EnOcean STM 330 ISM-band transmitter module incorporates a solar cell power supply and a calibrated temperature sensor. Power is provided by either the on-board solar cell, an external energy harvester or an external 3V battery. An energy storage element is installed to bridge periods with no supply from the energy harvester. The module provides a user configurable cyclic wake up. After wake up a radio telegram will be transmitted in case of a significant change of measured temperature or set point values or if a room occupancy button is pressed. In case of no relevant input change, a redundant retransmission signal is sent after a user-configurable number of wake-ups to announce all current values.
On-board solar cell energy harvester
Temperature sensor measurement range: 0 to 40°C
Operating frequency: 868.3MHz (STM 330 RS 786-3209), 315MHz (STM 330C RS 786-3218)
Data rate: 125kbps
Modulation: ASK
Radiated output power: STM 330: 8dBm (typical EIRP), STM 330C 92dBμV/m typical
Start-up time with empty energy storage typically <2.5 min @ 400lux, 25°C
Initial operation time in darkness @25°C: typically 4 days if energy storage fully charged
Wake-up every 100s, transmission every 1000s on average
Internal input channels: temperature sensor, LRN button
External input channels: room occupancy button, set point dial, HSM 100 via 20-pin connector
LED transmission indicator
EnOcean Equipment profiles: configurable EEPs: A5-02-05, A5-10-05, A5-10-03 and with HSM 100: A5-04-01, A5-10-10, A5-10-12
Pre-installed whip or helix antenna
Dimensions: 43 x 16 x 8mm
Operating temperature range: -20 to +60°C
Applications: Room operating panels communicating with the Internet of Things (IoT)
Temperature sensor measurement range: 0 to 40°C
Operating frequency: 868.3MHz (STM 330 RS 786-3209), 315MHz (STM 330C RS 786-3218)
Data rate: 125kbps
Modulation: ASK
Radiated output power: STM 330: 8dBm (typical EIRP), STM 330C 92dBμV/m typical
Start-up time with empty energy storage typically <2.5 min @ 400lux, 25°C
Initial operation time in darkness @25°C: typically 4 days if energy storage fully charged
Wake-up every 100s, transmission every 1000s on average
Internal input channels: temperature sensor, LRN button
External input channels: room occupancy button, set point dial, HSM 100 via 20-pin connector
LED transmission indicator
EnOcean Equipment profiles: configurable EEPs: A5-02-05, A5-10-05, A5-10-03 and with HSM 100: A5-04-01, A5-10-10, A5-10-12
Pre-installed whip or helix antenna
Dimensions: 43 x 16 x 8mm
Operating temperature range: -20 to +60°C
Applications: Room operating panels communicating with the Internet of Things (IoT)
Batteryless Wireless Applications
EnOcean manufacture a range of transmitter and receiver products that operate in the 868MHz area of the ISM band. These devices are typically very efficient in terms of the power supply requirements and are used to send short messages.,The advantages of EnOcean technology are clearly illustrated through applications such as electrical control which eliminates the need for external wired connections and batteries.,Suitable for limitless applications where maintenance free and flexible switching needs to be installed without drilling, cabling and reconstruction costs.,Power in the transmitters is also created for "FREE" using energy harvesting techniques to create energy from the push button switches or solar power for its sensors transmitters.,Radio systems based around EnOcean technology can be formed into star, mesh, or hybrid topology networks, and are a good complement to ZigBee systems, typically in building automation and remote sensor applications.
