onsemi ESD9X7.0ST5G, Uni-Directional TVS Diode, 100W, 2-Pin SOD-923
- RS Stock No.:
- 786-2959
- Mfr. Part No.:
- ESD9X7.0ST5G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-2959
- Mfr. Part No.:
- ESD9X7.0ST5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 25V | |
Minimum Breakdown Voltage | 7.5V | |
Mounting Type | Surface Mount | |
Package Type | SOD-923 | |
Maximum Reverse Stand-off Voltage | 7V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 100W | |
Maximum Peak Pulse Current | 4A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 0.85 x 0.65 x 0.43mm | |
Height | 0.43mm | |
Length | 0.85mm | |
Maximum Reverse Leakage Current | 100nA | |
Test Current | 1mA | |
Width | 0.65mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 7.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 100W | ||
Maximum Peak Pulse Current 4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 0.85 x 0.65 x 0.43mm | ||
Height 0.43mm | ||
Length 0.85mm | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 1mA | ||
Width 0.65mm | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor