Thorlux Lighting Oval LED Lighting Bulkhead, 20 W, Lamp Supplied, IP40
- RS Stock No.:
- 784-4879
- Mfr. Part No.:
- DOT14794L
- Brand:
- Thorlux Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-4879
- Mfr. Part No.:
- DOT14794L
- Brand:
- Thorlux Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thorlux Lighting | |
| Type | Bulkhead | |
| Shape | Oval | |
| Wattage | 20 W | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Depth | 56 mm | |
| Diameter | 452mm | |
| IP Rating | IP40 | |
| Lamp Shape | Round | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Thorlux Lighting | ||
Type Bulkhead | ||
Shape Oval | ||
Wattage 20 W | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Depth 56 mm | ||
Diameter 452mm | ||
IP Rating IP40 | ||
Lamp Shape Round | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- GB
Thorlux DOTLED Circular LED Luminaires
Thorlux DOTLED circular 20W LED luminaires suitable for surface or semi-recessed mounting.
Circular, slim profile, surface mounted or semi-recessed luminaires with spun aluminium body
LED Opal high efficiency satin (RS 784-4872) or LED satin sparkle (RS 784-4879) polycarbonate cover options available
Applications include: corridors, general circulation areas, staircases, bedrooms and toilet areas
LED Opal high efficiency satin (RS 784-4872) or LED satin sparkle (RS 784-4879) polycarbonate cover options available
Applications include: corridors, general circulation areas, staircases, bedrooms and toilet areas
