SMC AF series 5 μm 1/2 in G 1.5 Mpa Pneumatic Filter 1100 L/min max with Manual drain

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£34.58

(exc. VAT)

£41.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£34.58
5 - 9£32.53
10 +£31.19

*price indicative

RS Stock No.:
783-1832
Distrelec Article No.:
300-33-832
Mfr. Part No.:
AF40-F04-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

1/2 in G

Connection Thread Standard

G

Drain Type

Manual

Series

AF

Maximum Flow Rate

1100L/min

Maximum Operating Pressure

1.5 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Modular Air Filter AF40 Series


SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Modular connection

Polycarbonate bowl

Filters, Lubricators and Separators


High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Related links