- RS Stock No.:
- 782-6118
- Mfr. Part No.:
- 5745036-2
- Brand:
- TE Connectivity
Available to back order for despatch 09/05/2024
Price Each
£7.47
(exc. VAT)
£8.96
(inc. VAT)
Units | Per unit |
1 - 24 | £7.47 |
25 - 74 | £5.98 |
75 - 199 | £5.68 |
200 - 399 | £5.30 |
400 + | £4.93 |
- RS Stock No.:
- 782-6118
- Mfr. Part No.:
- 5745036-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Steel |
Voltage Rating | 250.0 V |
Series | Amplimite HDP-20 |
Contact Size | 3 |
Related links
- TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Socket
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub...
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub...
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub...
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub...
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub...
- TE Connectivity Amplimite HDE-20 25 Way Cable Mount D-sub...
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub...