TE Connectivity Coupler, Cat3, UTP
- RS Stock No.:
- 782-0785
- Mfr. Part No.:
- 555049-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-0785
- Mfr. Part No.:
- 555049-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Coupler | |
| LAN Category | Cat3 | |
| Shield Type | UTP | |
| Length | 30.73mm | |
| Width | 14.6mm | |
| Depth | 19.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Coupler | ||
LAN Category Cat3 | ||
Shield Type UTP | ||
Length 30.73mm | ||
Width 14.6mm | ||
Depth 19.05mm | ||
