onsemi 100V 3A, Silicon Junction Diode, 2-Pin DO-41 MR851RLG
- RS Stock No.:
- 781-5830
- Mfr. Part No.:
- MR851RLG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 781-5830
- Mfr. Part No.:
- MR851RLG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Through Hole | |
Package Type | DO-41 | |
Maximum Continuous Forward Current | 3A | |
Peak Reverse Repetitive Voltage | 100V | |
Diode Configuration | Single | |
Rectifier Type | Fast Recovery | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.25V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 300ns | |
Diameter | 5.3mm | |
Peak Non-Repetitive Forward Surge Current | 100A | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 300ns | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.