onsemi SMMBTA42LT3G NPN Transistor, 500 mA, 300 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-5256
Mfr. Part No.:
SMMBTA42LT3G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V dc

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 2.64 x 1.11mm

Maximum Operating Temperature

+150 °C

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.