onsemi 400V 8A, Dual Silicon Junction Diode, 3-Pin D2PAK MURHB840CTG
- RS Stock No.:
- 781-1068
- Mfr. Part No.:
- MURHB840CTT4G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 781-1068
- Mfr. Part No.:
- MURHB840CTT4G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | D2PAK (TO-263) | |
Maximum Continuous Forward Current | 8A | |
Peak Reverse Repetitive Voltage | 400V | |
Diode Configuration | Common Cathode | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 2.2V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 28ns | |
Peak Non-Repetitive Forward Surge Current | 100A | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.2V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 28ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||